Reference Only
2C203
Switch Hardware Barrier Mnt Housing 4 lamp sckts
Datasheet
2C203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Indicator Actuator | |
| Termination Style | Solder Terminal | |
| Series | 2C200 | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $326.40 | $3,264.00 | |
| $320.73 | $8,018.25 | |
| $317.55 | $31,755.00 | |
| $310.90 | $155,450.00 | |
| $288.68 | $433,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes