Reference Only

2B3

Switch Hardware Blk Mnting Barrier attach short sides

Manufacturer:

Mfr Part:
2B3

TTI Part:
2B3

Datasheet

2B3 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
ProductHardware
TypeBarrier
For Use WithPushbutton Switches
Designed forSeries 2
Series2B
ColorBlack
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.78$1,139.00
$20.11$2,011.00
$18.77$9,385.00
$17.43$26,145.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes