Reference Only

2AC6

Basic / Snap Action Switches Assembly SPDT 15.1A

Manufacturer:

Mfr Part:
2AC6

TTI Part:
2AC6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesAC
TypeDoor Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15.1 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleRod
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 149 C
Minimum Operating Temperature- 18 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

348
On Order
348 expected 31-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$203.85$6,115.50
$201.83$100,915.00
$199.83$199,830.00
$197.85$989,250.00
$195.90$1,959,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.