Reference Only

26PCFFM6G

Board Mount Pressure Sensors 100Psi Gage 4-Pin Pressure Sensor

Manufacturer:

Mfr Part:
26PCFFM6G

TTI Part:
26PCFFM6G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeVacuum, Gauge
Operating Pressure100 psi
Accuracy0.4 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage10 V
Port TypeSingle Axial Barbless
Package / CaseDIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max16 V
Supply Voltage - Min10 V
Series26PC
PackagingEach
Burst Pressure200 psi
Pin Count4
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$103.66$2,591.50
$102.64$15,396.00
$101.62$101,620.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes