Reference Only
26PCFFA6G
Board Mount Pressure Sensors 0-100Psi Gauge 4-Pin
Datasheet
26PCFFA6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge | |
| Operating Pressure | 100 psi | |
| Accuracy | 0.2 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 10 V | |
| Port Type | Single Axial Barbless | |
| Package / Case | DIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 16 V | |
| Series | 26PC | |
| Packaging | Bulk | |
| Burst Pressure | 200 psi | |
| Pin Count | 4 | |
| Port Size | 0.2 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
129In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.95 | $108.95 | |
| $107.87 | $215.74 | |
| $106.80 | $534.00 | |
| $105.75 | $1,057.50 | |
| $104.70 | $2,617.50 | |
| $103.66 | $5,183.00 | |
| $98.09 | $14,713.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes