Reference Only

26PCCFA6G

Board Mount Pressure Sensors +/-15Psi Port Style Gage/Strght/Unamplfd

Manufacturer:

Mfr Part:
26PCCFA6G

TTI Part:
26PCCFA6G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeVacuum, Gauge
Operating Pressure15 psi
Accuracy0.2 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series26PC
PackagingBulk
Port Size0.2 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max10 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

94In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.59$84.59
$83.76$12,564.00
$82.93$82,930.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.