Reference Only
26PC05SMT
Board Mount Pressure Sensors 0 to 5Psi Diff. Gauge 4-PinSMT
Datasheet
26PC05SMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge, Differential | |
| Operating Pressure | 5 psi | |
| Accuracy | 0.4 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 10 V | |
| Port Type | Dual Radial Barbless | |
| Package / Case | SMD-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 26PC | |
| Packaging | Bulk | |
| Port Size | 0.074 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 16 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.84 | $4,442.00 | |
| $87.96 | $13,194.00 | |
| $78.65 | $78,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes