Reference Only
26PC01SMT
Board Mount Pressure Sensors 0 to 1Psi Diff. Awg VACuum Awg
Datasheet
26PC01SMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge, Differential | |
| Operating Pressure | 1 psi | |
| Accuracy | 0.2 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 10 V | |
| Port Type | Dual Radial Barbless | |
| Package / Case | DIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 16 V | |
| Series | 26PC | |
| Packaging | Bulk | |
| Burst Pressure | 20 psi | |
| Pin Count | 4 | |
| Port Size | 0.074 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
455In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.43 | $93.43 | |
| $92.49 | $184.98 | |
| $91.57 | $457.85 | |
| $90.65 | $815.85 | |
| $89.74 | $1,525.58 | |
| $88.84 | $4,442.00 | |
| $83.08 | $12,462.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes