Reference Only
25EN9-6
Limit Switches Sealed SE/EN SWITCHES
Datasheet
25EN9-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Actuator | Roller Plunger | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 26.69 N to 53.38 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| Type | Sealed Limit Switch | |
| Packaging | Each | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,374.39 | $13,743.90 | |
| $1,326.84 | $33,171.00 | |
| $1,295.15 | $129,515.00 | |
| $1,279.30 | $639,650.00 | |
| $1,236.22 | $1,854,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes