24PCCFS2G48 Honeywell

24PCCFS2G48

Board Mount Pressure Sensors 20PC

Manufacturer:

Mfr Part:
24PCCFS2G48

TTI Part:
24PCCFS2G48

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Accuracy0.5 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeNo Port
Package / CaseSIP-4
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$85.67$2,141.75
$82.05$12,307.50
$81.23$81,230.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.