Reference Only
24PCBFA6G
Board Mount Pressure Sensors 0-5Psi Gauge 4-Pin
Datasheet
24PCBFA6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge | |
| Operating Pressure | 5 psi | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 10 V | |
| Port Type | Single Axial Barbless | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 24PC | |
| Packaging | Bulk | |
| Port Size | 0.25 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.02 | $1,850.50 | |
| $66.63 | $9,994.50 | |
| $59.22 | $59,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttieurope.com
My Notes
Sign into see notes.