Reference Only

2455RM-90820468

Thermostats COMMERCIAL THERMAL

Manufacturer:

Mfr Part:
2455RM-90820468

TTI Part:
2455RM-90820468

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Temperature Range0 C to + 150 C
Current Rating15 A
Voltage Rating250 VAC
ProductPhenolic Manual Reset Thermostats
PackagingEach
Product TypeThermostats
Series2455RM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.31$106.55
$18.37$4,592.50
$18.11$18,110.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes