Reference Only
2455RM 01000331
Thermostats COMMERCIAL THERMAL
Datasheet
2455RM 01000331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 107.2 C | |
| Current Rating | 15 A | |
| Voltage Rating | 120 VAC, 250 VAC | |
| Product | Phenolic Manual Reset Thermostats | |
| Packaging | Each | |
| Product Type | Thermostats | |
| Series | 2455RM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.76 | $3,176.00 | |
| $31.45 | $9,435.00 | |
| $31.13 | $31,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes