Reference Only

23SX39-T2

Basic / Snap Action Switches 1A PIN PLNGR WIRE WR

Manufacturer:

Mfr Part:
23SX39-T2

TTI Part:
23SX39-T2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force1.4 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch
Part # AliasesMS24547-5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.51$4,851.00
$36.37$7,274.00
$35.60$35,600.00
$35.25$176,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.