Reference Only
23AT1-D
Toggle Switches Toggle SW DPDT 2POS SOLD TERM LOCKN LVR
Datasheet
23AT1-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Packaging | Each | |
| Actuator Length | 30 mm | |
| Actuator Style | Locking Lever | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $622.80 | $6,228.00 | |
| $602.44 | $15,061.00 | |
| $588.12 | $58,812.00 | |
| $555.02 | $277,510.00 | |
| $515.38 | $773,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.