Reference Only
22HR1-S
Basic / Snap Action Switches Enclosed SW DPDT 5 A Top Roller PLGR SCRW
Datasheet
22HR1-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Roller Plunger | |
| Actuator | Roller Plunger | |
| Contact Form | DPDT | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Operating Force | 53.4 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Screw | |
| Voltage Rating DC | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,362.64 | $43,626.40 | |
| $4,319.45 | $107,986.25 | |
| $4,276.68 | $427,668.00 | |
| $4,234.34 | $2,117,170.00 | |
| $4,011.40 | $6,017,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes