Reference Only

21SX88

Basic / Snap Action Switches SUBMINI SW SPDT 7A 250Vac PinPlung ACTR

Manufacturer:

Mfr Part:
21SX88

TTI Part:
21SX88

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating7 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force1.4 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.12$73.12
$63.39$1,584.75
$36.96$1,848.00
$35.52$3,552.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes