Reference Only

21SX39-H58

Basic / Snap Action Switches BASIC SW SPDT 7A 250Vac PinPlung ACTR

Manufacturer:

Mfr Part:
21SX39-H58

TTI Part:
21SX39-H58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating7 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force1.4 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$28.16$2,816.00
$27.88$5,576.00
$27.61$27,610.00
$25.00$125,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.