Reference Only
21SM368-0111
Basic / Snap Action Switches SWITCH BASIC
Datasheet
21SM368-0111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | SM | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Life | 10000000 Cycle | |
| Maximum Operating Temperature | + 121 C | |
| Minimum Operating Temperature | - 54 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.46 | $185.46 | |
| $154.55 | $3,863.75 | |
| $153.02 | $7,651.00 | |
| $119.96 | $11,996.00 | |
| $113.56 | $22,712.00 | |
| $107.16 | $107,160.00 | |
| $98.92 | $494,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes