Reference Only

21FW-74

Hall Effect / Magnetic Sensors - Industrial 1pc Sensor,18-32 Vdc Proximity Sensor

Manufacturer:

Mfr Part:
21FW-74

TTI Part:
21FW-74

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
Mounting StylePanel Mount
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
PackagingBulk
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max32 VDC
Supply Voltage - Min18 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNITAR
HTS8543704500
TARIC9031808000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

106
On Order
106 expected 10-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$649.90$649.90
$643.46$64,346.00
$637.09$318,545.00
$630.78$946,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.