Reference Only
21EN9-6
Limit Switches ENCLOSED SW DPDT 4A Top Roller PLGR WIRE
Datasheet
21EN9-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 26.69 N to 53.38 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| Type | Sealed Limit Switch | |
| Packaging | Each | |
| Actuator Style | Roller Plunger | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 54 C | |
| Product Type | Limit Switches | |
| Series | EN | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $982.41 | $982.41 | |
| $972.68 | $2,918.04 | |
| $963.05 | $4,815.25 | |
| $953.52 | $9,535.20 | |
| $856.17 | $21,404.25 | |
| $755.45 | $75,545.00 | |
| $705.08 | $352,540.00 | |
| $654.72 | $982,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes