Reference Only
21EN75-R1
Limit Switches SPDT 5A at 28VDC Enclosed Switch
Datasheet
21EN75-R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller | |
| Current Rating | 5 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 6 lb to 12 lb | |
| Termination Style | Connector | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Actuator Style | Roller | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Type | Enclosed Limit Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 8A992.f |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,053.21 | $20,532.10 | |
| $2,032.88 | $50,822.00 | |
| $2,012.76 | $201,276.00 | |
| $1,992.83 | $996,415.00 | |
| $1,973.10 | $2,959,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.