Reference Only

21EN51-R3

Basic / Snap Action Switches Enclosed SW DPDT 4 A Top Roller PLGR SCRW

Manufacturer:

Mfr Part:
21EN51-R3

TTI Part:
21EN51-R3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesEN
Contact FormDPDT
Switch FunctionOFF - (ON)
ActuatorRoller Plunger
Current Rating4 A
Voltage Rating DC28 VDC
Operating Force0.1 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
Actuator StyleRoller Plunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,644.48$16,444.80
$1,628.19$40,704.75
$1,612.07$161,207.00
$1,596.11$798,055.00
$1,580.31$2,370,465.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.