Reference Only
21EN380-1B
Basic / Snap Action Switches ENCLOSED SW SPDT 7A Top Roller PLGR WIRE
Datasheet
21EN380-1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Roller Plunger | |
| Current Rating | 7 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 53.4 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Roller Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,362.10 | $13,621.00 | |
| $1,342.37 | $33,559.25 | |
| $1,309.93 | $130,993.00 | |
| $1,292.08 | $646,040.00 | |
| $1,274.03 | $1,911,045.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes