Reference Only
21CX4
Limit Switches Hazardous Location/ CX Enclosures(11CX1)
Datasheet
21CX4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| NEMA Rating | 1, 3, 4, 4X, 6, 6P, 7, 9, 13 | |
| Termination Style | Screw | |
| Mounting Style | Conduit (3/4 in) | |
| Type | Explosion-Proof Switch | |
| Packaging | Each | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,684.74 | $1,684.74 | |
| $1,668.06 | $8,340.30 | |
| $1,651.54 | $41,288.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes