Reference Only
21CH38-18
Limit Switches SPDT 4A at 28VDC Enclosed Switch
Datasheet
21CH38-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 6 lb to 12 lb | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| Type | Enclosed Limit Switch | |
| Packaging | Each | |
| Actuator Style | Roller | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $927.56 | $927.56 | |
| $900.46 | $4,502.30 | |
| $891.54 | $8,915.40 | |
| $882.71 | $22,067.75 | |
| $873.97 | $43,698.50 | |
| $865.32 | $86,532.00 | |
| $856.75 | $428,375.00 | |
| $848.27 | $1,272,405.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes