Reference Only
212FW10-R
Proximity Sensors - Industrial PROXIMITY SENSOR
Datasheet
212FW10-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Min | 2.4 mm | |
| Measuring Range - Max | 11.4 mm | |
| Output Type | NO | |
| Connection Method | Connector | |
| Supply Voltage - Min | 32 VDC | |
| Supply Voltage - Max | 18 VDC | |
| Housing Material | Stainless Steel | |
| Maximum Frequency | 1.5 kHz | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 54 C | |
| Packaging | Bulk | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 9031808000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,507.61 | $37,614.15 | |
| $2,131.47 | $53,286.75 | |
| $1,880.71 | $188,071.00 | |
| $1,755.33 | $877,665.00 | |
| $1,629.95 | $2,444,925.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.