
20HM1-1
Basic / Snap Action Switches SPDT 0.5A 28VDC BASIC SWITCH
Datasheet
20HM1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $608.24 | $608.24 | |
| $608.24 | $1,824.72 | |
| $608.24 | $3,041.20 | |
| $608.24 | $6,082.40 | |
| $608.24 | $15,206.00 | |
| $608.24 | $60,824.00 | |
| $608.24 | $304,120.00 | |
| $608.24 | $912,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes