Reference Only

201LS1

Limit Switches 1NC 1NO SPDT Side Rotary

Manufacturer:

Mfr Part:
201LS1

TTI Part:
201LS1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
Mounting StyleChassis Mount
PackagingEach
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 29 C
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$303.78$303.78
$300.76$902.28
$297.77$1,488.85
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.