Reference Only
2001EN1-6
Basic / Snap Action Switches N.O./N.C. SPDT 4A Enclosed Switch
Datasheet
2001EN1-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 3A611.y.21 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,500.82 | $15,008.20 | |
| $1,411.48 | $35,287.00 | |
| $1,355.08 | $135,508.00 | |
| $1,333.46 | $666,730.00 | |
| $1,287.26 | $1,930,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.