Reference Only
1XE8
Basic / Snap Action Switches SW SNAP ACT N.C. SP PLGR WIRE LEAD
Datasheet
1XE8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $343.26 | $343.26 | |
| $286.05 | $1,430.25 | |
| $233.41 | $2,334.10 | |
| $217.01 | $5,425.25 | |
| $214.86 | $10,743.00 | |
| $205.61 | $20,561.00 | |
| $200.03 | $100,015.00 | |
| $194.33 | $291,495.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes