Reference Only

1XE79-3

Basic / Snap Action Switches N.O. SP PLGR WIRE LD 7A 28VDC BASIC SW

Manufacturer:

Mfr Part:
1XE79-3

TTI Part:
1XE79-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPST
Switch FunctionON - OFF
ActuatorPlunger
Current Rating7 A
Voltage Rating DC28 VDC
Operating Force1.4 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNITAR
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

399In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$545.64$545.64
$506.67$1,520.01
$389.74$1,948.70
$341.03$3,410.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes