Reference Only

1XE1-T

Basic / Snap Action Switches Sealed SE SLD MIN SW

Manufacturer:

Mfr Part:
MS27994-3

TTI Part:
1XE1-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating7 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Operating Force1.4 N
Termination StyleWire Lead
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesMS27994-3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

149In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.76$144.76
$140.52$702.60
$139.12$1,391.20
$134.93$3,373.25
$121.07$6,053.50
$119.36$11,936.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.