Reference Only
1XE1-6
Basic / Snap Action Switches Sealed SE SLD MIN SW
Datasheet
1XE1-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 7 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 142 gf to 482 gf | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $224.84 | $224.84 | |
| $222.60 | $667.80 | |
| $171.91 | $1,719.10 | |
| $170.20 | $4,255.00 | |
| $168.50 | $8,425.00 | |
| $166.82 | $16,682.00 | |
| $165.16 | $82,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.