Reference Only
1XE1
Basic / Snap Action Switches 7A @ 115 VAC SPDT Leadwire
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 7 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 142 gf to 482 gf | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Part # Aliases | MS27994-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.59 | $221.59 | |
| $216.42 | $1,082.10 | |
| $193.37 | $1,933.70 | |
| $191.46 | $4,786.50 | |
| $189.56 | $9,478.00 | |
| $187.68 | $18,768.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes