Reference Only

1SM3

Basic / Snap Action Switches Submini BASIC SW SPDT 5A 30VDC 1.39N

Manufacturer:

Mfr Part:
1SM3

TTI Part:
1SM3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force0.011 N to 0.55 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.70$33.70
$33.37$166.85
$27.55$275.50
$26.72$668.00
$22.71$1,135.50
$17.83$1,783.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.