Reference Only

1SE3

Basic / Snap Action Switches 5A @ 250 VAC SP open circuit

Manufacturer:

Mfr Part:
1SE3

TTI Part:
1SE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeMicro Switch
Contact FormSPST
Switch FunctionON - OFF
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force142 gf to 482 gf
Termination StyleWire Lead
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.75$202.75
$200.74$401.48
$178.95$1,789.50
$164.56$4,114.00
$162.93$8,146.50
$143.77$14,377.00
$134.19$67,095.00
$129.78$194,670.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.