Reference Only

1SE2

Basic / Snap Action Switches Sealed SE SLD MIN SW

Manufacturer:

Mfr Part:
1SE2

TTI Part:
1SE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPST
Switch FunctionON - OFF
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force1.4 N
Termination StyleWire Lead
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN9A991.d
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$203.33$203.33
$199.37$598.11
$187.08$935.40
$169.18$1,691.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.