Reference Only

1SE1-2

Basic / Snap Action Switches Sealed SE SLD MIN SW

Manufacturer:

Mfr Part:
1SE1-2

TTI Part:
1SE1-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSE
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force142 gf to 482 gf
Termination StyleWire Lead
Mounting StyleChassis Mount
PackagingEach
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.82$169.82
$166.49$499.47
$163.18$815.90
$154.03$1,540.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes