Reference Only

1PRTD3AHG1-000

Proximity Sensors - Industrial HAPS PROXIMITY SENSOR

Manufacturer:

Mfr Part:
1PRTD3AHG1-000

TTI Part:
1PRTD3AHG1-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max4 mm
Output TypeNPN
Mounting StyleThreaded
Connection MethodPigtail
Connector TypePigtail
Supply Voltage - Min12 VDC
Supply Voltage - Max28 VDC
SeriesIHM
Housing MaterialStainless Steel
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 55 C
PackagingEach
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN9A991.d
HTS8543704500
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,574.50$27,872.50
$5,519.30$137,982.50
$5,464.66$546,466.00
$5,410.55$2,705,275.00
$5,356.98$8,035,470.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.