Reference Only

1PCFD3AANN-000

Proximity Sensors - Industrial HAPS PROXIMITY SENSOR

Manufacturer:

Mfr Part:
1PCFD3AANN-000

TTI Part:
1PCFD3AANN-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max4 mm
Output TypeNPN
Mounting StyleFlange Mount
Connection MethodConnector
Connector TypeCircular
Number of Pins3 Pin
Supply Voltage - Min12 VDC
Supply Voltage - Max28 VDC
SeriesIHM
Housing MaterialStainless Steel
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 55 C
PackagingEach
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCN9A991.d
HTS8543704500
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,010.60$25,053.00
$4,960.99$124,024.75
$4,911.87$491,187.00
$4,863.24$2,431,620.00
$4,684.06$7,026,090.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes