Reference Only

1NT1-3

Toggle Switches 1 Pole 2 Position Standard Lever

Manufacturer:

Mfr Part:
1NT1-3

TTI Part:
1NT1-3

EDA / CAD Models

Alternate Part Number

PT101SSQ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingGold
IP RatingIP67, IP68
PackagingEach
Actuator Length17.02 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 40 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0);Lead (7439-92-1);Cadmium (7440-43-9)

Documents

EDA / CAD Models

11,424In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$21.94$43.88
$21.20$84.80
$18.85$942.50
$17.98$1,798.00
$17.45$4,362.50
$16.47$8,235.00
$16.30$24,450.00
$16.13$48,390.00
Need more?
Sign in to add projects and notes