Reference Only

1LS58

Limit Switches Enclosed SW 10A DPDT

Manufacturer:

Mfr Part:
1LS58

TTI Part:
1LS58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller Lever
Current Rating10 A
Voltage Rating AC480 VAC
Operating Force13.3 N
Termination StyleScrew
Mounting StyleConduit (1/2 in)
TypeLimit
PackagingEach
Actuator StyleRoller Lever
Product TypeLimit Switches
SeriesLS/200LS
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$350.73$350.73
$343.85$1,031.55
$321.38$1,606.90
$271.56$2,715.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes