Reference Only
1LS3
Limit Switches 0.5-14NPT 1.5-3.5" Lvr 1NC/1NO SPDT
Datasheet
1LS3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 550 VDC | |
| Operating Force | 0.51 N | |
| Termination Style | Solder Terminal | |
| Mounting Style | Conduit (1/2 in) | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Limit Switches | |
| Series | TB | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $345.38 | $3,453.80 | |
| $337.32 | $10,119.60 | |
| $325.49 | $32,549.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $423.92 | $4,239.20 | |
| $383.55 | $11,506.50 | |
| $370.09 | $37,009.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes