Reference Only
1LS23
Limit Switches .21N m 30in oz max 1NC 1NO SPDT Snap
Datasheet
1LS23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 550 VDC | |
| Operating Force | 0.21 N | |
| NEMA Rating | 1, 3, 4, 6, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Type | Medium Duty Limit Switch | |
| Actuator Style | Roller Lever | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $315.29 | $3,152.90 | |
| $285.27 | $8,558.10 | |
| $275.25 | $27,525.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes