Reference Only
1LS10
Limit Switches 1NC 1NO SPDT Side Rotary
Datasheet
1LS10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller | |
| Current Rating | 10 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 550 VDC | |
| Operating Force | 0.19 N | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Actuator Style | Roller | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $399.28 | $399.28 | |
| $395.33 | $790.66 | |
| $391.41 | $1,174.23 | |
| $387.54 | $1,937.70 | |
| $383.70 | $3,837.00 | |
| $379.90 | $11,397.00 | |
| $376.14 | $37,614.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes