Reference Only
1LS1-L
Limit Switches 1NC 1NO SPDT Side Rotary
Datasheet
1LS1-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 125 VDC | |
| Operating Force | 0.51 N | |
| Termination Style | Screw | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
22In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $299.36 | $299.36 | |
| $296.39 | $889.17 | |
| $293.44 | $1,467.20 | |
| $282.81 | $2,828.10 | |
| $275.24 | $8,257.20 | |
| $272.50 | $27,250.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $363.05 | $363.05 | |
| $359.45 | $718.90 | |
| $355.89 | $1,067.67 | |
| $352.37 | $1,761.85 | |
| $348.88 | $3,488.80 | |
| $343.77 | $10,313.10 | |
| $340.37 | $34,037.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes