Reference Only

1HS104

Basic / Snap Action Switches SW SPDT 15A 28VDC Roller Lever Screw

Manufacturer:

Mfr Part:
1HS104

TTI Part:
1HS104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,443.33$14,433.30
$1,423.76$35,594.00
$1,389.41$138,941.00
$1,370.50$685,250.00
$1,351.38$2,027,070.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes