Reference Only
1HM11
Basic / Snap Action Switches SPDT 5A 115VAC 28VDC SWITCH SNAP ACTION
Datasheet
1HM11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $778.26 | $778.26 | |
| $770.56 | $2,311.68 | |
| $762.93 | $3,814.65 | |
| $755.37 | $7,553.70 | |
| $728.59 | $18,214.75 | |
| $721.37 | $72,137.00 | |
| $714.23 | $357,115.00 | |
| $707.16 | $1,060,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes