Reference Only
1HM1
Basic / Snap Action Switches BASIC SWITCH SPDT 5A @ 28VDC
Datasheet
1HM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 1.9 N | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $798.01 | $798.01 | |
| $790.11 | $2,370.33 | |
| $782.29 | $3,911.45 | |
| $756.75 | $7,567.50 | |
| $724.85 | $18,121.25 | |
| $706.16 | $70,616.00 | |
| $696.48 | $348,240.00 | |
| $686.40 | $1,029,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes